
CAT4002ASD-GT3 | |
|---|---|
DigiKey Part Number | CAT4002ASD-GT3OSTR-ND - Tape & Reel (TR) CAT4002ASD-GT3OSCT-ND - Cut Tape (CT) CAT4002ASD-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT4002ASD-GT3 |
Description | IC LED DRV LIN MULTI-STEP SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear Multi-Step Dimming 20mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | CAT4002ASD-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.4V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | Multi-Step | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.86400 | $28.64 |
| 25 | $2.55520 | $63.88 |
| 100 | $2.22160 | $222.16 |
| 250 | $2.06180 | $515.45 |
| 500 | $1.96522 | $982.61 |
| 1,000 | $1.88592 | $1,885.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.78785 | $5,363.55 |
| 6,000 | $1.73987 | $10,439.22 |
| 9,000 | $1.71584 | $15,442.56 |
| 15,000 | $1.68922 | $25,338.30 |
| 21,000 | $1.67365 | $35,146.65 |
| 30,000 | $1.65870 | $49,761.00 |








