CAT34C02HU3I-GT4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4,000
Unit Price: $1.89000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4,000
Unit Price: $1.89000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.45744
Datasheet

Similar


Microchip Technology
In Stock: 6,688
Unit Price: $3.38000
Datasheet

Similar


Microchip Technology
In Stock: 3,431
Unit Price: $3.05000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.03371
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.70440
Datasheet

Similar


Microchip Technology
In Stock: 9,850
Unit Price: $3.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.37515
Datasheet

Similar


Microchip Technology
In Stock: 1,416
Unit Price: $2.87000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.85688
Datasheet
8-UDFN_517AZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT34C02HU3I-GT4

DigiKey Part Number
CAT34C02HU3I-GT4OSTR-ND - Tape & Reel (TR)
CAT34C02HU3I-GT4OSCT-ND - Cut Tape (CT)
CAT34C02HU3I-GT4OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT34C02HU3I-GT4
Description
IC EEPROM 2KBIT I2C 400KHZ 8UDFN
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT34C02HU3I-GT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes