CAT34C02HU4EGT4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4,000
Unit Price: $1.89000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4,000
Unit Price: $1.89000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,921
Unit Price: $1.72000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 22,213
Unit Price: $2.13000
Datasheet
CAT25640HU4I-GT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT34C02HU4EGT4A

DigiKey Part Number
488-CAT34C02HU4EGT4ATR-ND - Tape & Reel (TR)
488-CAT34C02HU4EGT4ACT-ND - Cut Tape (CT)
488-CAT34C02HU4EGT4ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT34C02HU4EGT4A
Description
IC EEPROM 2KBIT I2C 8UDFN
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UDFN-EP (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN-EP (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.