CAT28C256GI12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 191
Unit Price: $93.52000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 688
Unit Price: $99.93000
Datasheet

Similar


Microchip Technology
In Stock: 34
Unit Price: $99.93000
Datasheet

Similar


Microchip Technology
In Stock: 60
Unit Price: $99.93000
Datasheet

Similar


Microchip Technology
In Stock: 60
Unit Price: $118.24000
Datasheet

Similar


Microchip Technology
In Stock: 1,762
Unit Price: $127.27000
Datasheet

Similar


Microchip Technology
In Stock: 62
Unit Price: $112.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $105.01891
Datasheet

Similar


Microchip Technology
In Stock: 67
Unit Price: $106.41000
Datasheet

Similar


Microchip Technology
In Stock: 172
Unit Price: $116.43000
Datasheet

Similar


Microchip Technology
In Stock: 64
Unit Price: $100.34000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $119.55000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $314.95732
Datasheet
CAT28F020G-12T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT28C256GI12

DigiKey Part Number
CAT28C256GI12-ND
Manufacturer
Manufacturer Product Number
CAT28C256GI12
Description
IC EEPROM 256KBIT PAR 32PLCC
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 120 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
CAT28C256GI12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
5ms
Access Time
120 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types