
CAT24C128WIGT3JN | |
|---|---|
DigiKey Part Number | 488-CAT24C128WIGT3JNTR-ND - Tape & Reel (TR) 488-CAT24C128WIGT3JNCT-ND - Cut Tape (CT) 488-CAT24C128WIGT3JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C128WIGT3JN |
Description | IC EEPROM 128KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $3.15700 | $31.57 |
| 25 | $3.07720 | $76.93 |
| 50 | $3.01380 | $150.69 |
| 100 | $2.95010 | $295.01 |
| 250 | $2.86428 | $716.07 |
| 500 | $2.79918 | $1,399.59 |
| 1,000 | $2.73391 | $2,733.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.28762 | $6,862.86 |
| 6,000 | $2.23150 | $13,389.00 |
| 9,000 | $2.19893 | $19,790.37 |
| 15,000 | $2.15825 | $32,373.75 |
| 21,000 | $2.13170 | $44,765.70 |
| 30,000 | $2.10378 | $63,113.40 |

