BZX84C6V2ET3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,345
Unit Price: $1.81000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 280
Unit Price: $1.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,663
Unit Price: $1.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,000
Unit Price: $2.38000
Datasheet
Zener Diode 6.2 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V2ET3G

DigiKey Part Number
BZX84C6V2ET3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C6V2ET3G
Description
DIODE ZENER 6.2V 225MW SOT23
Customer Reference
Detailed Description
Zener Diode 6.2 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C6V2ET3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
225 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC