BZX84C3V0LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 48,626
Unit Price: $0.98000
Datasheet

Parametric Equivalent


onsemi
In Stock: 8,302
Unit Price: $1.39000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7,950
Unit Price: $0.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 353
Unit Price: $6.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 37
Unit Price: $1.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,335
Unit Price: $1.55000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,687
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,349
Unit Price: $0.82000
Datasheet
SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V0LT1

DigiKey Part Number
BZX84C3V0LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C3V0LT1
Description
DIODE ZENER 3V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 3 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C3V0LT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
225 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 109,992 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

109,992In Stock
Ships from Rochester Electronics, LLC