Zener Diode 3 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C3V0,235

DigiKey Part Number
1727-BZX84-C3V0,235TR-ND - Tape & Reel (TR)
1727-BZX84-C3V0,235CT-ND - Cut Tape (CT)
1727-BZX84-C3V0,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C3V0,235
Description
DIODE ZENER 3V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C3V0,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V0LT1Gonsemi167BZX84C3V0LT1GOSCT-ND$1.32000Direct
BZX84C3V0Diotec Semiconductor1,3584878-BZX84C3V0CT-ND$1.40000Similar
BZX84C3V0 RFGTaiwan Semiconductor Corporation3,822BZX84C3V0RFGCT-ND$2.06000Similar
BZX84C3V0-7-FDiodes Incorporated703BZX84C3V0-FDICT-ND$1.56000Similar
BZX84C3V0-TPMCC (Micro Commercial Components)1,755353-BZX84C3V0-TPCT-ND$1.15000Similar
In-Stock: 3,375
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.67400$6.74
100$0.41270$41.27
500$0.29778$148.89
1,000$0.26029$260.29
2,000$0.22860$457.20
5,000$0.19414$970.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16848$1,684.80
20,000$0.15082$3,016.40
30,000$0.14181$4,254.30
50,000$0.13168$6,584.00
70,000$0.12567$8,796.90
100,000$0.11983$11,983.00
Manufacturers Standard Package