BZX84C2V4LT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,143
Unit Price: $2.14000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.15000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.99000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,993
Unit Price: $0.99000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,760
Unit Price: $1.73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.18087
Datasheet
Zener Diode 2.4 V 250 mW ±8% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V4LT3G

DigiKey Part Number
BZX84C2V4LT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C2V4LT3G
Description
DIODE ZENER 2.4V 250MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 2.4 V 250 mW ±8% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C2V4LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±8%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types