Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-C2V4,215 | |
|---|---|
DigiKey Part Number | 1727-4249-2-ND - Tape & Reel (TR) 1727-4249-1-ND - Cut Tape (CT) 1727-4249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C2V4,215 |
Description | DIODE ZENER 2.4V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C2V4,215 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V4LT1 | onsemi | 0 | BZX84C2V4LT1OSTR-ND | $0.00000 | Direct |
| BZX84C2V4LT1G | onsemi | 769 | BZX84C2V4LT1GOSCT-ND | $1.32000 | Direct |
| BZX84C2V4LT3G | onsemi | 0 | BZX84C2V4LT3G-ND | $0.00000 | Direct |
| BZX84C2V4 | Diotec Semiconductor | 3,000 | 4878-BZX84C2V4CT-ND | $0.82000 | Similar |
| BZX84C2V4 RFG | Taiwan Semiconductor Corporation | 4,696 | 1801-BZX84C2V4RFGCT-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.65800 | $6.58 |
| 100 | $0.40370 | $40.37 |
| 500 | $0.29088 | $145.44 |
| 1,000 | $0.25421 | $254.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20732 | $621.96 |
| 6,000 | $0.18357 | $1,101.42 |
| 9,000 | $0.17144 | $1,542.96 |
| 15,000 | $0.15779 | $2,366.85 |
| 21,000 | $0.14969 | $3,143.49 |
| 30,000 | $0.14181 | $4,254.30 |










