BZX79C51_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.17476
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.17476
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1,350
Unit Price: $1.07000
Datasheet
Zener Diode 51 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C51_T50R

DigiKey Part Number
BZX79C51_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX79C51_T50R
Description
DIODE ZENER 51V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
180 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 35.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes