BF423ZL1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 81,893
Unit Price: $1.55000
Datasheet
MC78L08ACPRAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC78L08ACPRAG
TO-92

BF423ZL1G

DigiKey Part Number
BF423ZL1GOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BF423ZL1G
Description
TRANS PNP 250V 0.5A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 500 mA 60MHz 830 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
BF423ZL1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 25mA, 20V
Power - Max
830 mW
Frequency - Transition
60MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable