


BF423ZL1 | |
|---|---|
DigiKey Part Number  | BF423ZL1-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | BF423ZL1  | 
Description  | TRANS PNP 250V 0.5A TO92  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor PNP 250 V 500 mA 60MHz 830 mW Through Hole TO-92 (TO-226)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BF423ZL1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Box (TB)  | |
Part Status  | Obsolete  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 500 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 250 V  | |
Vce Saturation (Max) @ Ib, Ic  | 500mV @ 2mA, 20mA  | |
Current - Collector Cutoff (Max)  | 10nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 50 @ 25mA, 20V  | |
Power - Max  | 830 mW  | |
Frequency - Transition  | 60MHz  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-226-3, TO-92-3 Long Body, Formed Leads  | |
Supplier Device Package  | TO-92 (TO-226)  | |
Base Product Number  | 

