
BC547ATA | |
---|---|
DigiKey Part Number | BC547ATACT-ND - Cut Tape (CT) BC547ATATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC547ATA |
Description | TRANS NPN 45V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC547ATA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.22300 | $12.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.34835 | $2,786.80 |
10,000 | $0.33708 | $3,370.80 |
14,000 | $0.32121 | $4,496.94 |
20,000 | $0.30577 | $6,115.40 |
50,000 | $0.27183 | $13,591.50 |
100,000 | $0.25082 | $25,082.00 |
200,000 | $0.23315 | $46,630.00 |