
B300W35A102XYG | |
---|---|
DigiKey Part Number | B300W35A102XYG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B300W35A102XYG |
Description | IC AUDIO SGNL PROCESSOR 35WLCSP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 35-WLCSP (3.63x2.68) |
Datasheet | Datasheet |
EDA/CAD Models | B300W35A102XYG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Digital Audio Interfacing | |
Number of Channels | 4 | |
Interface | GPIO, I2C, PCM, SPI, UART | |
Voltage - Supply | 0.9V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 12.8kHz | |
Mounting Type | Surface Mount | |
Package / Case | 35-VFBGA, WLCSP | |
Supplier Device Package | 35-WLCSP (3.63x2.68) | |
Base Product Number |