35-WLCSP_567AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B300W35A109XXG

DigiKey Part Number
B300W35A109XXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B300W35A109XXG
Description
IC AUDIO SGNL PROCESSOR 35WLCSP
Customer Reference
Detailed Description
Audio Audio Signal Processor 4 Channel 35-WLCSP (3.63x2.68)
Datasheet
 Datasheet
EDA/CAD Models
B300W35A109XXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Audio Signal Processor
Applications
Digital Audio Interfacing
Number of Channels
4
Interface
GPIO, I2C, PCM, SPI, UART
Voltage - Supply
0.9V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
12.8kHz
Mounting Type
Surface Mount
Package / Case
35-VFBGA, WLCSP
Supplier Device Package
35-WLCSP (3.63x2.68)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable