
AXM0F343-256-915-1-GEVK | |
|---|---|
DigiKey Part Number | 488-AXM0F343-256-915-1-GEVK-ND |
Manufacturer | |
Manufacturer Product Number | AXM0F343-256-915-1-GEVK |
Description | AXM0F343-256-1 EVAL KIT 915MHZ |
Customer Reference | |
Detailed Description | AXM0F343-256-1-TX40 - Transceiver 915MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AXM0F343-256-1-TX40 | |
Note | - |

