


AX5243-1-TW30 | |
|---|---|
DigiKey Part Number  | 488-AX5243-1-TW30TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | AX5243-1-TW30  | 
Description  | IC RF TXRX ISM<1GHZ 20QFN  | 
Customer Reference  | |
Detailed Description  | IC RF TxRx Only General ISM < 1GHz 27MHz ~ 1.05GHz 20-VFQFN Exposed Pad  | 
EDA/CAD Models  | AX5243-1-TW30 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Type  | TxRx Only  | |
RF Family/Standard  | General ISM < 1GHz  | |
Protocol  | -  | |
Modulation  | 4FSK, ASK, FSK, GFSK, GMSK, MSK, PSK  | |
Frequency  | ||
Data Rate (Max)  | 125kbps  | |
Power - Output  | 16dBm (Max)  | |
Sensitivity  | -137dBm  | |
Memory Size  | -  | |
Serial Interfaces  | SPI  | |
Voltage - Supply  | 1.8V ~ 3.6V  | |
Current - Receiving  | 6.5mA ~ 11mA  | |
Current - Transmitting  | 48mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-VFQFN Exposed Pad  | |
Supplier Device Package  | 20-QFN (4x4)  | |
Base Product Number  | 

