
ASX340AT2C00XPED0-DRBR2 | |
---|---|
DigiKey Part Number | 5556-ASX340AT2C00XPED0-DRBR2-ND |
Manufacturer | |
Manufacturer Product Number | ASX340AT2C00XPED0-DRBR2 |
Description | VGA 1/4 SOC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 640H x 480V 63-IBGA (7.5x7.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | - | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 63-LFBGA | |
Supplier Device Package | 63-IBGA (7.5x7.5) | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.20000 | $98.20 |
5 | $89.28600 | $446.43 |
10 | $85.99400 | $859.94 |
25 | $82.04120 | $2,051.03 |
50 | $80.56960 | $4,028.48 |