
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1928H × 1208V | |
Frames per Second | 40.0 | |
Voltage - Supply | - | |
Package / Case | 121-BGA | |
Supplier Device Package | 121-IBGA (11x10) | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |

