Video Processor IC 100-VFBGA (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP0202AT2L00XPGA0-TR

DigiKey Part Number
5556-AP0202AT2L00XPGA0-TR-ND - Tape & Reel (TR)
5556-AP0202AT2L00XPGA0-TRCT-ND - Cut Tape (CT)
5556-AP0202AT2L00XPGA0-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP0202AT2L00XPGA0-TR
Description
IC VID IMAGE SGNL PROC 100VFBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Video Processor IC 100-VFBGA (7x7) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Processor
Applications
Professional Video
Standards
-
Control Interface
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
100-VFBGA
Supplier Device Package
100-VFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,756
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$87.79000$87.79
5$79.53000$397.65
10$76.46100$764.61
25$72.79360$1,819.84
50$70.28880$3,514.44
100$67.99210$6,799.21
500$63.36364$31,681.82
1,000$61.63804$61,638.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$55.47780$166,433.40
Manufacturers Standard Package