FGY120T65SPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFGY160T65SPD-B4

DigiKey Part Number
488-AFGY160T65SPD-B4-ND
Manufacturer
Manufacturer Product Number
AFGY160T65SPD-B4
Description
IGBT TRENCH FS 650V 240A TO-247
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 240 A 882 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
AFGY160T65SPD-B4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
240 A
Current - Collector Pulsed (Icm)
480 A
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 160A
Power - Max
882 W
Switching Energy
12.4mJ (on), 5.7mJ (off)
Input Type
Standard
Gate Charge
245 nC
Td (on/off) @ 25°C
53ns/98ns
Test Condition
400V, 160A, 5Ohm, 15V
Reverse Recovery Time (trr)
132 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$130.37000$130.37
30$80.30400$2,409.12
120$69.34525$8,321.43
510$69.08825$35,235.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.