


ZEPTOSMDC0011F | |
---|---|
DigiKey Part Number | 18-ZEPTOSMDC0011FTR-ND - Tape & Reel (TR) 18-ZEPTOSMDC0011FCT-ND - Cut Tape (CT) 18-ZEPTOSMDC0011FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZEPTOSMDC0011F |
Description | PTC RESET FUSE 11MA 13VDC 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13V 11 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 13V | |
Current - Hold (Ih) (Max) | 11 mA | |
Current - Trip (It) | 80 mA | |
Current - Max | 82 mA | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 10 Ohms | |
Resistance - Post Trip (R1) (Max) | 290 Ohms | |
Operating Temperature | -20°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.024" L x 0.018" W (0.60mm x 0.45mm) | |
Thickness (Max) | 0.016" (0.40mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
5 | $4.12200 | $20.61 |
10 | $3.80200 | $38.02 |
50 | $3.15140 | $157.57 |
100 | $2.90830 | $290.83 |
250 | $2.61472 | $653.68 |
500 | $2.41190 | $1,205.95 |
1,000 | $2.22395 | $2,223.95 |
5,000 | $1.99749 | $9,987.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $1.63194 | $24,479.10 |