


AFGHL50T65SQD | |
---|---|
DigiKey Part Number | 488-AFGHL50T65SQD-ND |
Manufacturer | |
Manufacturer Product Number | AFGHL50T65SQD |
Description | IGBT TRENCH FS 650V 80A TO-247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 268 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | AFGHL50T65SQD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 268 W | |
Switching Energy | 950µJ (on), 460µJ (off) | |
Input Type | Standard | |
Gate Charge | 102 nC | |
Td (on/off) @ 25°C | 20ns/81ns | |
Test Condition | 400V, 50A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.45000 | $53.45 |
30 | $30.49567 | $914.87 |
120 | $25.45208 | $3,054.25 |
510 | $21.75610 | $11,095.61 |
1,020 | $21.38555 | $21,813.26 |