TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-3
TO-247-3

AFGHL50T65SQ

DigiKey Part Number
488-AFGHL50T65SQ-ND
Manufacturer
Manufacturer Product Number
AFGHL50T65SQ
Description
IGBT TRENCH FS 650V 80A TO-247-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 268 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 50A
Power - Max
268 W
Switching Energy
950µJ (on), 460µJ (off)
Input Type
Standard
Gate Charge
99 nC
Td (on/off) @ 25°C
20ns/81ns
Test Condition
400V, 50A, 4.7Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$44.50000$44.50
30$25.03533$751.06
120$20.74850$2,489.82
510$17.60582$8,978.97
1,020$16.74633$17,081.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.