
7WBD3126USG | |
---|---|
DigiKey Part Number | 488-7WBD3126USGTR-ND - Tape & Reel (TR) 488-7WBD3126USGCT-ND - Cut Tape (CT) 488-7WBD3126USGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7WBD3126USG |
Description | IC BUS SWITCH 1 X 1:1 US8 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 US8 |
Datasheet | Datasheet |
EDA/CAD Models | 7WBD3126USG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |