
NLV7WBD3125USG | |
---|---|
DigiKey Part Number | 488-NLV7WBD3125USGTR-ND - Tape & Reel (TR) 488-NLV7WBD3125USGCT-ND - Cut Tape (CT) 488-NLV7WBD3125USGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV7WBD3125USG |
Description | IC BUS SWITCH 1 X 1:1 US8 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 US8 |
Datasheet | Datasheet |
EDA/CAD Models | NLV7WBD3125USG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $6.50300 | $65.03 |
25 | $5.41600 | $135.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.34438 | $7,033.14 |
6,000 | $2.25755 | $13,545.30 |
15,000 | $2.17072 | $32,560.80 |
30,000 | $2.14923 | $64,476.90 |