74VHCT74AMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,198
Unit Price: $2.88000
Datasheet

Direct


Texas Instruments
In Stock: 2,127
Unit Price: $8.14000
Datasheet

Direct


Texas Instruments
In Stock: 7,671
Unit Price: $3.37000
Datasheet

Direct


Texas Instruments
In Stock: 2,500
Unit Price: $2.09921
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2,005
Unit Price: $1.81000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.90723
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $9.73636
Datasheet

Upgrade


Texas Instruments
In Stock: 2,382
Unit Price: $6.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,485
Unit Price: $1.97000
Datasheet

Similar


Texas Instruments
In Stock: 4,299
Unit Price: $3.29000
Datasheet

Similar


Texas Instruments
In Stock: 1,224
Unit Price: $5.34000
Datasheet

Similar


Texas Instruments
In Stock: 2,429
Unit Price: $7.73000
Datasheet

Similar


Texas Instruments
In Stock: 130
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 1,599
Unit Price: $6.99000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT74AMX

DigiKey Part Number
74VHCT74AMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT74AMX
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
140 MHz
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 47,500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

47,500In Stock
Ships from Flip Electronics