
SN74AHCT74DR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT74DRTR-ND - Tape & Reel (TR) 296-SN74AHCT74DRCT-ND - Cut Tape (CT) 296-SN74AHCT74DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT74DR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT74DR Models |
Category | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 140 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.32700 | $23.27 |
| 25 | $2.06840 | $51.71 |
| 100 | $1.79060 | $179.06 |
| 250 | $1.65712 | $414.28 |
| 500 | $1.57704 | $788.52 |
| 1,000 | $1.51087 | $1,510.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.44113 | $3,602.83 |
| 5,000 | $1.39907 | $6,995.35 |
| 7,500 | $1.37801 | $10,335.07 |
| 12,500 | $1.35467 | $16,933.38 |
| 17,500 | $1.34104 | $23,468.20 |
| 25,000 | $1.32793 | $33,198.25 |


