74VHC74MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 16,366
Unit Price: $8.13000
Datasheet

Direct


Texas Instruments
In Stock: 12,670
Unit Price: $3.45000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 6,339
Unit Price: $2.30000
Datasheet

Upgrade


Texas Instruments
In Stock: 4,363
Unit Price: $14.70000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,060
Unit Price: $6.65000
Datasheet

Upgrade


Texas Instruments
In Stock: 3,844
Unit Price: $5.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.04332
Datasheet

Similar


Texas Instruments
In Stock: 3,963
Unit Price: $3.12000
Datasheet

Similar


Texas Instruments
In Stock: 3,871
Unit Price: $2.79000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.70000
Datasheet

Similar


Texas Instruments
In Stock: 1,817
Unit Price: $18.89000
Datasheet

Similar


Texas Instruments
In Stock: 27,296
Unit Price: $8.13000
Datasheet

Similar


Texas Instruments
In Stock: 2,458
Unit Price: $8.13000
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC74MTC

DigiKey Part Number
74VHC74MTC-ND
Manufacturer
Manufacturer Product Number
74VHC74MTC
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHC74MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
115 MHz
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 77,550 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

77,550In Stock
Ships from Flip Electronics