SN74AHCT74MPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6,339
Unit Price: $2.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 553
Unit Price: $2.87000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 116,144
Unit Price: $2.38000
Datasheet

Similar


onsemi
In Stock: 1,850
Unit Price: $3.04000
Datasheet

Similar


onsemi
In Stock: 2,356
Unit Price: $3.20000
Datasheet

Similar


onsemi
In Stock: 543
Unit Price: $4.43000
Datasheet

Similar


onsemi
In Stock: 2,491
Unit Price: $3.04000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT74MPWREP

DigiKey Part Number
296-22541-2-ND - Tape & Reel (TR)
296-22541-1-ND - Cut Tape (CT)
296-22541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT74MPWREP
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT74MPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
140 MHz
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
2 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,652 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.70000$14.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.79766$19,595.32
4,000$9.58290$38,331.60
6,000$9.47537$56,852.22
Manufacturers Standard Package

Other Suppliers on DigiKey

1,652In Stock
Ships from Rochester Electronics, LLC