
74VHC273MTCX | |
|---|---|
DigiKey Part Number | 74VHC273MTCXTR-ND - Tape & Reel (TR) 74VHC273MTCXCT-ND - Cut Tape (CT) 74VHC273MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC273MTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC273MTCX Models |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 110 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC273PWR | Texas Instruments | 2,377 | 296-SN74AHC273PWRCT-ND | $3.29000 | Direct |
| 74AHC273PW,118 | Nexperia USA Inc. | 252 | 1727-1966-1-ND | $3.04000 | Upgrade |
| 74AHCT273PW,118 | Nexperia USA Inc. | 1,223 | 1727-5930-1-ND | $2.47000 | Similar |
| 74LVC273AT20-13 | Diodes Incorporated | 4,055 | 31-74LVC273AT20-13CT-ND | $3.70000 | Similar |
| SN74AHC273DBR | Texas Instruments | 3,891 | 296-4590-1-ND | $3.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.56300 | $45.63 |
| 25 | $4.10400 | $102.60 |
| 100 | $3.59770 | $359.77 |
| 250 | $3.35668 | $839.17 |
| 500 | $3.21116 | $1,605.58 |
| 1,000 | $3.17868 | $3,178.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.96494 | $7,412.35 |
| 5,000 | $2.88874 | $14,443.70 |

