
74AHCT273PW,118 | |
|---|---|
DigiKey Part Number | 1727-5930-2-ND - Tape & Reel (TR) 1727-5930-1-ND - Cut Tape (CT) 1727-5930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT273PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.2ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 75 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT273PWR | Texas Instruments | 43 | 296-CD74ACT273PWRCT-ND | $8.63000 | Similar |
| SN74AHCT273PWR | Texas Instruments | 3,957 | 296-4727-1-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.72700 | $17.27 |
| 25 | $1.52920 | $38.23 |
| 100 | $1.31630 | $131.63 |
| 250 | $1.21416 | $303.54 |
| 500 | $1.15248 | $576.24 |
| 1,000 | $1.10168 | $1,101.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.04699 | $2,617.48 |
| 5,000 | $1.01470 | $5,073.50 |
| 7,500 | $0.99852 | $7,488.90 |
| 12,500 | $0.98061 | $12,257.62 |
| 17,500 | $0.97013 | $16,977.28 |
| 25,000 | $0.96006 | $24,001.50 |

