74LVX32MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 461
Unit Price: $4.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,487
Unit Price: $2.47000
Datasheet

Similar


Texas Instruments
In Stock: 15,835
Unit Price: $3.62000
Datasheet

Similar


Texas Instruments
In Stock: 8,539
Unit Price: $8.47000
Datasheet

Similar


Texas Instruments
In Stock: 2,323
Unit Price: $3.62000
Datasheet

Similar


Texas Instruments
In Stock: 3,129
Unit Price: $6.99000
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX32MX

DigiKey Part Number
74LVX32MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX32MX
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
10.1ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 132,500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

132,500In Stock
Ships from Flip Electronics