
MC74LVX32DR2G | |
|---|---|
DigiKey Part Number | MC74LVX32DR2GOSTR-ND - Tape & Reel (TR) MC74LVX32DR2GOSCT-ND - Cut Tape (CT) MC74LVX32DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX32DR2G |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX32DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.86100 | $28.61 |
| 25 | $2.55840 | $63.96 |
| 100 | $2.22230 | $222.23 |
| 250 | $2.06196 | $515.49 |
| 500 | $1.96560 | $982.80 |
| 1,000 | $1.90196 | $1,901.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.15700 | $2,892.50 |
| 5,000 | $1.12191 | $5,609.55 |

