
74LVX08MX | |
---|---|
DigiKey Part Number | 74LVX08MXTR-ND - Tape & Reel (TR) 74LVX08MXCT-ND - Cut Tape (CT) 74LVX08MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX08MX |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.02200 | $30.22 |
25 | $2.70320 | $67.58 |
100 | $2.35250 | $235.25 |
250 | $2.18444 | $546.11 |
500 | $2.08296 | $1,041.48 |
1,000 | $2.02138 | $2,021.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.91155 | $4,778.88 |
5,000 | $1.85848 | $9,292.40 |
7,500 | $1.83190 | $13,739.25 |
12,500 | $1.80245 | $22,530.62 |
17,500 | $1.78523 | $31,241.53 |
25,000 | $1.76868 | $44,217.00 |