74LVT16374MTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.96875
Datasheet

Similar


Nexperia USA Inc.
In Stock: 592
Unit Price: $7.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000

Similar


Texas Instruments
In Stock: 3,382
Unit Price: $11.33000
Datasheet

Similar


Texas Instruments
In Stock: 5,778
Unit Price: $11.33000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16374MTD

DigiKey Part Number
74LVT16374MTD-ND
Manufacturer
Manufacturer Product Number
74LVT16374MTD
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVT16374MTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Current - Quiescent (Iq)
190 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TSSOP
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28,146 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,496In Stock
Ships from Rochester Electronics, LLC
21,650In Stock
Ships from Flip Electronics