74LCXZ16245MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 608
Unit Price: $13.58000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,997
Unit Price: $11.85000
Datasheet

Similar


Texas Instruments
In Stock: 3,068
Unit Price: $10.45000
Datasheet

Similar


Texas Instruments
In Stock: 280
Unit Price: $14.98000
Datasheet

Similar


Texas Instruments
In Stock: 339
Unit Price: $12.92000
Datasheet

Similar


Texas Instruments
In Stock: 1,825
Unit Price: $11.28000
Datasheet

Similar


Texas Instruments
In Stock: 1,900
Unit Price: $11.28000
Datasheet

Similar


Texas Instruments
In Stock: 353
Unit Price: $14.16000
Datasheet

Similar


Texas Instruments
In Stock: 658
Unit Price: $11.85000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $19.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $15.62342
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $20.83000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.82799
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $19.10000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCXZ16245MTDX

DigiKey Part Number
74LCXZ16245MTDXTR-ND - Tape & Reel (TR)
74LCXZ16245MTDXCT-ND - Cut Tape (CT)
74LCXZ16245MTDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCXZ16245MTDX
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCXZ16245MTDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types