SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCZ16245ADLR

DigiKey Part Number
296-13290-2-ND - Tape & Reel (TR)
296-13290-1-ND - Cut Tape (CT)
296-13290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCZ16245ADLR
Description
IC TXRX NON-INVERT 3.6V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCZ16245ADLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,760 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.83000$20.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.83920$12,839.20
2,000$12.52009$25,040.18
3,000$12.36032$37,080.96
5,000$12.18328$60,916.40
Manufacturers Standard Package

Other Suppliers on DigiKey

5,760In Stock
Ships from Rochester Electronics, LLC