74LCXH16374MEA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 768
Unit Price: $11.84000
Datasheet

Similar


Texas Instruments
In Stock: 2,739
Unit Price: $14.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.63559
Datasheet

Similar


Texas Instruments
In Stock: 301
Unit Price: $14.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.41000
Datasheet

Similar


Texas Instruments
In Stock: 3,567
Unit Price: $11.18000
Datasheet

Similar


Texas Instruments
In Stock: 306
Unit Price: $12.99000
Datasheet

Similar


Texas Instruments
In Stock: 923
Unit Price: $11.18000
Datasheet

Similar


Texas Instruments
In Stock: 831
Unit Price: $14.80000
Datasheet

Similar


Texas Instruments
In Stock: 123
Unit Price: $13.07000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.55000
Datasheet

Similar


Texas Instruments
In Stock: 415
Unit Price: $13.07000
Datasheet

Similar


Texas Instruments
In Stock: 965
Unit Price: $11.26000
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCXH16374MEA

DigiKey Part Number
74LCXH16374MEA-ND
Manufacturer
Manufacturer Product Number
74LCXH16374MEA
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LCXH16374MEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
170 MHz
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
20 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-SSOP
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes