
SN74LVCH16374ADGVR | |
|---|---|
DigiKey Part Number | 296-8588-2-ND - Tape & Reel (TR) 296-8588-1-ND - Cut Tape (CT) 296-8588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16374ADGVR |
Description | IC FF D-TYPE DBL 8-BIT 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16374ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TVSOP | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.06995 | $10,139.90 |
| 4,000 | $4.94478 | $19,779.12 |
| 6,000 | $4.88212 | $29,292.72 |
| 10,000 | $4.81266 | $48,126.60 |
| 14,000 | $4.77207 | $66,808.98 |

