74LCX841MSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $18.52000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.55105
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $16.96000
Datasheet
24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX841MSA

DigiKey Part Number
74LCX841MSA-ND
Manufacturer
Manufacturer Product Number
74LCX841MSA
Description
IC D-TYPE TRANSP 10:10 24-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX841MSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes