Buffer, Non-Inverting 2 Element 4 Bit per Element Open Drain Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX760MSA

DigiKey Part Number
74LCX760MSA-ND
Manufacturer
Manufacturer Product Number
74LCX760MSA
Description
IC BUFF NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element Open Drain Output 20-SSOP
EDA/CAD Models
74LCX760MSA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.