
74LCX543MTCX | |
---|---|
DigiKey Part Number | 74LCX543MTCXTR-ND - Tape & Reel (TR) 74LCX543MTCXCT-ND - Cut Tape (CT) 74LCX543MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX543MTCX |
Description | IC TXRX NON-INVERT 3.6V 24-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX543MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.05000 | $16.05 |
10 | $9.97700 | $99.77 |
25 | $8.38680 | $209.67 |
100 | $6.58810 | $658.81 |
250 | $5.70512 | $1,426.28 |
500 | $5.16162 | $2,580.81 |
1,000 | $4.70640 | $4,706.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.38367 | $10,959.18 |
5,000 | $4.27857 | $21,392.85 |
7,500 | $4.22594 | $31,694.55 |
12,500 | $4.16765 | $52,095.62 |
17,500 | $4.13357 | $72,337.47 |