74LVXC3245MTCX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX543MTCX

DigiKey Part Number
74LCX543MTCXTR-ND - Tape & Reel (TR)
74LCX543MTCXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74LCX543MTCX
Description
IC TXRX NON-INVERT 3.6V 24-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX543MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.91000$15.91
10$9.88800$98.88
25$8.31200$207.80
100$6.52920$652.92
250$5.65416$1,413.54
500$5.11554$2,557.77
1,000$4.66438$4,664.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.34453$10,861.32
5,000$4.24036$21,201.80
7,500$4.18820$31,411.50
12,500$4.13044$51,630.50
17,500$4.09666$71,691.55
Manufacturers Standard Package