16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX257MX

DigiKey Part Number
74LCX257MXTR-ND - Tape & Reel (TR)
74LCX257MXCT-ND - Cut Tape (CT)
74LCX257MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX257MX
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX257MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Factory Stock: 32,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.55000$9.55
10$6.92700$69.27
25$6.26240$156.56
100$5.53470$553.47
250$5.18784$1,296.96
500$5.02302$2,511.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.62424$11,560.60
5,000$4.51462$22,573.10
7,500$4.45973$33,447.98
12,500$4.39890$54,986.25
17,500$4.36334$76,358.45
Manufacturers Standard Package