74LCX2244MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 158
Unit Price: $7.99000
Datasheet

Similar


onsemi
In Stock: 89,513
Unit Price: $6.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,641
Unit Price: $3.13000
Datasheet

Similar


Texas Instruments
In Stock: 2,375
Unit Price: $7.82000
Datasheet

Similar


Texas Instruments
In Stock: 1,588
Unit Price: $6.26000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: $7.24000
Datasheet

Similar


Texas Instruments
In Stock: 473
Unit Price: $8.97000
Datasheet

Similar


Texas Instruments
In Stock: 24,001
Unit Price: $4.53000
Datasheet

Similar


Texas Instruments
In Stock: 570
Unit Price: $8.97000
Datasheet

Similar


Texas Instruments
In Stock: 6,829
Unit Price: $3.87000
Datasheet

Similar


Texas Instruments
In Stock: 2,993
Unit Price: $5.19000
Datasheet

Similar


Texas Instruments
In Stock: 1,938
Unit Price: $9.14000
Datasheet

Similar


Texas Instruments
In Stock: 2,906
Unit Price: $9.14000
Datasheet

Similar


Texas Instruments
In Stock: 28,674
Unit Price: $2.96000
Datasheet
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX2244MTC

DigiKey Part Number
488-74LCX2244MTC-ND
Manufacturer
Manufacturer Product Number
74LCX2244MTC
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX2244MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types