
SN74LVCH244ADBQR | |
|---|---|
DigiKey Part Number | 296-23284-2-ND - Tape & Reel (TR) 296-23284-1-ND - Cut Tape (CT) 296-23284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH244ADBQR |
Description | IC BUFF NON-INVERT 3.6V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH244ADBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.82300 | $38.23 |
| 25 | $3.43000 | $85.75 |
| 100 | $2.99670 | $299.67 |
| 250 | $2.79004 | $697.51 |
| 500 | $2.66542 | $1,332.71 |
| 1,000 | $2.56289 | $2,562.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.45468 | $6,136.70 |
| 5,000 | $2.38945 | $11,947.25 |
| 7,500 | $2.35677 | $17,675.78 |
| 12,500 | $2.32059 | $29,007.38 |
| 17,500 | $2.29943 | $40,240.03 |
| 25,000 | $2.27908 | $56,977.00 |

