Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Logic Type  | ||
Number of Circuits  | 6  | |
Number of Inputs  | 1  | |
Features  | Schmitt Trigger  | |
Voltage - Supply  | 2V ~ 3.6V  | |
Current - Quiescent (Max)  | 10 µA  | |
Current - Output High, Low  | 24mA, 24mA  | |
Input Logic Level - Low  | 0.4V ~ 0.6V  | |
Input Logic Level - High  | 1.7V ~ 2.2V  | |
Max Propagation Delay @ V, Max CL  | 6.5ns @ 3.3V, 50pF  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 14-TSSOP  | |
Package / Case  | 14-TSSOP (0.173", 4.40mm Width)  | |
Base Product Number  | 







