
74LCX112MTCX | |
---|---|
DigiKey Part Number | 74LCX112MTCXTR-ND - Tape & Reel (TR) 74LCX112MTCXCT-ND - Cut Tape (CT) 74LCX112MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX112MTCX |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX112MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 3.3V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.29300 | $32.93 |
25 | $2.94920 | $73.73 |
100 | $2.56840 | $256.84 |
250 | $2.38712 | $596.78 |
500 | $2.27790 | $1,138.95 |
1,000 | $2.21984 | $2,219.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.09312 | $5,232.80 |
5,000 | $2.03590 | $10,179.50 |
7,500 | $2.00725 | $15,054.38 |
12,500 | $1.97551 | $24,693.88 |
17,500 | $1.95697 | $34,246.97 |
25,000 | $1.93912 | $48,478.00 |